
FCUL0530-R47M=P3 | |
|---|---|
DigiKey Part Number | FCUL0530-R47M=P3-ND |
Manufacturer | |
Manufacturer Product Number | FCUL0530-R47M=P3 |
Description | FIXED IND 470NH 16A 2.85 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 16 A 2.85mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FCUL0530-R47M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.85mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.224" W (5.70mm x 5.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,05626 | € 1 056,26 |
| Unit Price without VAT: | € 1,05626 |
|---|---|
| Unit Price with VAT: | € 1,28864 |

