
DXP18CN7515TL | |
|---|---|
DigiKey Part Number | 490-7986-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DXP18CN7515TL |
Description | RF DIR COUPLER 50MHZ-870MHZ 0603 |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 50MHz ~ 870MHz 20dBm 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 50MHz ~ 870MHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 1.5dB | |
Power - Max | 20dBm | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Base Product Number |

