
DLW21SZ670HQ2L | |
|---|---|
DigiKey Part Number | 490-17669-2-ND - Tape & Reel (TR) 490-17669-1-ND - Cut Tape (CT) 490-17669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SZ670HQ2L |
Description | CMC 320MA 2LN 67 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 320mA DCR 310mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SZ670HQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 67 Ohms @ 100 MHz | |
Current Rating (Max) | 320mA | |
DC Resistance (DCR) (Max) | 310mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,21400 | € 2,14 |
| 25 | € 0,19840 | € 4,96 |
| 50 | € 0,18700 | € 9,35 |
| 100 | € 0,17630 | € 17,63 |
| 250 | € 0,16312 | € 40,78 |
| 500 | € 0,15380 | € 76,90 |
| 1 000 | € 0,14501 | € 145,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13283 | € 265,66 |
| 4 000 | € 0,12524 | € 500,96 |
| 6 000 | € 0,12102 | € 726,12 |
| 10 000 | € 0,11590 | € 1 159,00 |
| 14 000 | € 0,11265 | € 1 577,10 |
| 20 000 | € 0,10930 | € 2 186,00 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

