
DLW21SZ261XQ2L | |
|---|---|
DigiKey Part Number | 490-DLW21SZ261XQ2LTR-ND - Tape & Reel (TR) 490-DLW21SZ261XQ2LCT-ND - Cut Tape (CT) 490-DLW21SZ261XQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SZ261XQ2L |
Description | CMC 220MA 2LN 260OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 220mA DCR 590mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SZ261XQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 260 Ohms @ 100 MHz | |
Current Rating (Max) | 220mA | |
DC Resistance (DCR) (Max) | 590mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,33300 | € 3,33 |
| 25 | € 0,30800 | € 7,70 |
| 50 | € 0,29060 | € 14,53 |
| 100 | € 0,27380 | € 27,38 |
| 250 | € 0,25332 | € 63,33 |
| 500 | € 0,23886 | € 119,43 |
| 1 000 | € 0,22520 | € 225,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,20619 | € 412,38 |
| 4 000 | € 0,19443 | € 777,72 |
| 6 000 | € 0,18787 | € 1 127,22 |
| 10 000 | € 0,17993 | € 1 799,30 |
| 14 000 | € 0,17489 | € 2 448,46 |
| 20 000 | € 0,16971 | € 3 394,20 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

