
DK1B3EA681K86HBH01 | |
|---|---|
DigiKey Part Number | 490-DK1B3EA681K86HBH01TR-ND - Tape & Reel (TR) 490-DK1B3EA681K86HBH01CT-ND - Cut Tape (CT) 490-DK1B3EA681K86HBH01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DK1B3EA681K86HBH01 |
Description | CAP CER 680PF 300VAC B SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 440VAC Ceramic Capacitor B Nonstandard SMD |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance | Size / Dimension 0.315" L x 0.236" W (8.00mm x 6.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Style Gull Wing |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,52000 | € 2,52 |
| 10 | € 1,74800 | € 17,48 |
| 50 | € 1,44080 | € 72,04 |
| 100 | € 1,34560 | € 134,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,15084 | € 575,42 |
| 1 000 | € 1,10244 | € 1 102,44 |
| 1 500 | € 1,07818 | € 1 617,27 |
| 2 500 | € 1,05130 | € 2 628,25 |
| 3 500 | € 1,03559 | € 3 624,57 |
| 5 000 | € 1,02046 | € 5 102,30 |
| Unit Price without VAT: | € 2,52000 |
|---|---|
| Unit Price with VAT: | € 3,07440 |

