1 µH Shielded Drum Core, Wirewound Inductor 3.2 A 42mOhm Max 1008 (2520 Metric) Flat Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE252012PD-1R0M=P2

DigiKey Part Number
490-16594-2-ND - Tape & Reel (TR)
490-16594-1-ND - Cut Tape (CT)
490-16594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE252012PD-1R0M=P2
Description
FIXED IND 1UH 3.2A 42 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3.2 A 42mOhm Max 1008 (2520 Metric) Flat Wire
Datasheet
 Datasheet
EDA/CAD Models
DFE252012PD-1R0M=P2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
42mOhm Max
Mfr
Ratings
AEC-Q200
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Features
Flat Wire
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
2520
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
3.8A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 545
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,28800€ 2,88
100€ 0,23710€ 23,71
1 000€ 0,19500€ 195,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,17424€ 522,72
6 000€ 0,16431€ 985,86
9 000€ 0,15877€ 1 428,93
15 000€ 0,15207€ 2 281,05
21 000€ 0,14781€ 3 104,01
30 000€ 0,14343€ 4 302,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42700