
DFE201210U-1R0M=P2 | |
|---|---|
DigiKey Part Number | 490-18104-2-ND - Tape & Reel (TR) 490-18104-1-ND - Cut Tape (CT) 490-18104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201210U-1R0M=P2 |
Description | FIXED IND 1UH 2A 95 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2 A 95mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201210U-1R0M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,20100 | € 2,01 |
| 100 | € 0,16490 | € 16,49 |
| 1 000 | € 0,13560 | € 135,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12601 | € 378,03 |
| 6 000 | € 0,11882 | € 712,92 |
| 9 000 | € 0,11481 | € 1 033,29 |
| 15 000 | € 0,10996 | € 1 649,40 |
| 21 000 | € 0,10688 | € 2 244,48 |
| 30 000 | € 0,10371 | € 3 111,30 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

