
DE6E3KJ102MB4B | |
|---|---|
DigiKey Part Number | 490-DE6E3KJ102MB4B-ND |
Manufacturer | |
Manufacturer Product Number | DE6E3KJ102MB4B |
Description | CAP CERAMIC SAFETY 1000PF X1/Y2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6E3KJ102MB4B Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings AEC-Q200, X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,43300 | € 4,33 |
| 50 | € 0,33340 | € 16,67 |
| 100 | € 0,30250 | € 30,25 |
| 500 | € 0,25034 | € 125,17 |
| 1 000 | € 0,23422 | € 234,22 |
| 2 500 | € 0,21722 | € 543,05 |
| 5 000 | € 0,20697 | € 1 034,85 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

