
DE6B3KJ331KA3BE01J | |
|---|---|
DigiKey Part Number | 490-DE6B3KJ331KA3BE01J-ND |
Manufacturer | |
Manufacturer Product Number | DE6B3KJ331KA3BE01J |
Description | CAP CER 330PF 300V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,04000 | € 1,04 |
| 10 | € 0,67700 | € 6,77 |
| 50 | € 0,53220 | € 26,61 |
| 250 | € 0,44088 | € 110,22 |
| 500 | € 0,41266 | € 206,33 |
| 1 000 | € 0,38942 | € 389,42 |
| 2 500 | € 0,36487 | € 912,18 |
| 5 000 | € 0,35008 | € 1 750,40 |
| Unit Price without VAT: | € 1,04000 |
|---|---|
| Unit Price with VAT: | € 1,26880 |

