
DE2E3SA222MN2AT01F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA222MN2AT01FCT-ND - Cut Tape (CT) 490-DE2E3SA222MN2AT01FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2E3SA222MN2AT01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA222MN2AT01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,44100 | € 4,41 |
| 50 | € 0,33860 | € 16,93 |
| 100 | € 0,30710 | € 30,71 |
| 500 | € 0,25386 | € 126,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,22262 | € 333,93 |
| 3 000 | € 0,21088 | € 632,64 |
| 4 500 | € 0,20500 | € 922,50 |
| 7 500 | € 0,19849 | € 1 488,67 |
| 10 500 | € 0,19468 | € 2 044,14 |
| 15 000 | € 0,19101 | € 2 865,15 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |

