Parametric Equivalent
Parametric Equivalent

DE2B3SA331KN3AY02F | |
|---|---|
DigiKey Part Number | 490-16228-1-ND - Cut Tape (CT) 490-16228-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2B3SA331KN3AY02F |
Description | CAP CER 330PF 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA331KN3AY02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,33400 | € 3,34 |
| 50 | € 0,26860 | € 13,43 |
| 100 | € 0,25290 | € 25,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,22114 | € 199,03 |
| 1 800 | € 0,16431 | € 295,76 |
| 2 700 | € 0,16351 | € 441,48 |
| 4 500 | € 0,16261 | € 731,75 |
| 6 300 | € 0,16206 | € 1 020,98 |
| 9 000 | € 0,16153 | € 1 453,77 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |


