
DE21XSA680KN3AT02F | |
|---|---|
DigiKey Part Number | 490-16214-1-ND - Cut Tape (CT) 490-16214-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE21XSA680KN3AT02F |
Description | CAP CER 68PF 250V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE21XSA680KN3AT02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,50600 | € 5,06 |
| 50 | € 0,39120 | € 19,56 |
| 100 | € 0,35590 | € 35,59 |
| 500 | € 0,29622 | € 148,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,26983 | € 269,83 |
| 2 000 | € 0,25509 | € 510,18 |
| 3 000 | € 0,24771 | € 743,13 |
| 5 000 | € 0,23952 | € 1 197,60 |
| 7 000 | € 0,23474 | € 1 643,18 |
| 10 000 | € 0,23014 | € 2 301,40 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,97600 |

