Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

DE21XSA330KN3AT02F | |
|---|---|
DigiKey Part Number | 490-16208-1-ND - Cut Tape (CT) 490-16208-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE21XSA330KN3AT02F |
Description | CAP CER 33PF 250V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 250VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE21XSA330KN3AT02F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,45500 | € 4,55 |
| 50 | € 0,34980 | € 17,49 |
| 100 | € 0,31750 | € 31,75 |
| 500 | € 0,26308 | € 131,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,23920 | € 239,20 |
| 2 000 | € 0,22574 | € 451,48 |
| 3 000 | € 0,21900 | € 657,00 |
| 5 000 | € 0,21153 | € 1 057,65 |
| 7 000 | € 0,20716 | € 1 450,12 |
| 10 000 | € 0,20296 | € 2 029,60 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |



