18.75 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.75 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTNE18M7V53L000R0

DigiKey Part Number
490-CSTNE18M7V53L000R0TR-ND - Tape & Reel (TR)
490-CSTNE18M7V53L000R0CT-ND - Cut Tape (CT)
490-CSTNE18M7V53L000R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSTNE18M7V53L000R0
Description
3.2X1.3MM 18.75MHZ CERAMIC RESON
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
18.75 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CSTNE18M7V53L000R0 Models
Product Attributes
Filter Similar Products
Category
Features
Built in Capacitor
Manufacturer
Murata Electronics
Capacitance
15 pF
Series
Impedance
40 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ceramic
Package / Case
3-SMD, Non-Standard
Frequency
18.75 MHz
Size / Dimension
0.126" L x 0.051" W (3.20mm x 1.30mm)
Frequency Stability
±0.2%
Height
0.039" (1.00mm)
Frequency Tolerance
±0.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,14993€ 449,79
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500