
BLM21BD471SN1D | |
|---|---|
DigiKey Part Number | 490-1045-2-ND - Tape & Reel (TR) 490-1045-1-ND - Cut Tape (CT) 490-1045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BD471SN1D |
Description | FERRITE BEAD 470 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BD471SN1D Models |
Category | Current Rating (Max) 300mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,09800 | € 0,98 |
| 25 | € 0,08480 | € 2,12 |
| 50 | € 0,07600 | € 3,80 |
| 100 | € 0,06790 | € 6,79 |
| 250 | € 0,05828 | € 14,57 |
| 500 | € 0,05162 | € 25,81 |
| 1 000 | € 0,04547 | € 45,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03346 | € 133,84 |
| 8 000 | € 0,03028 | € 242,24 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |


