220 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15BB221SH1D

DigiKey Part Number
490-17703-2-ND - Tape & Reel (TR)
490-17703-1-ND - Cut Tape (CT)
490-17703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15BB221SH1D
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BLM15BB221SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Differential Mode - Single
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 992
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,07100€ 0,71
25€ 0,06240€ 1,56
50€ 0,05600€ 2,80
100€ 0,05000€ 5,00
250€ 0,04304€ 10,76
500€ 0,03822€ 19,11
1 000€ 0,03377€ 33,77
5 000€ 0,02581€ 129,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01936€ 193,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200