1000 pF Silicon Capacitor 30 V Nonstandard Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF Silicon Capacitor 30 V Nonstandard Chip
MURATA - Type 2BZ Wireless Modules

935154832410-W0T

DigiKey Part Number
490-935154832410-W0T-ND
Manufacturer
Manufacturer Product Number
935154832410-W0T
Description
CAP SILICON 1000PF 15% 30V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 pF Silicon Capacitor 30 V Nonstandard Chip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESL (Equivalent Series Inductance)
6pH
Manufacturer
Murata Electronics
Applications
High Stability, Vertical Silicon Cap, Wirebond
Series
Features
High Reliability, Low Profile
Packaging
Tray
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Nonstandard Chip
Capacitance
1000 pF
Height
0.005" (0.12mm)
Tolerance
±15%
Size / Dimension
0.010" L x 0.010" W (0.25mm x 0.25mm)
Voltage - Breakdown
30 V
Base Product Number
ESR (Equivalent Series Resistance)
14 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
400€ 0,84843€ 339,37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,84843
Unit Price with VAT:€ 1,03508