


935154529315-W0T | |
|---|---|
DigiKey Part Number | 490-935154529315-W0T-ND |
Manufacturer | |
Manufacturer Product Number | 935154529315-W0T |
Description | CAP SILICON 150PF 15% 150V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 pF Silicon Capacitor 150 V Nonstandard Chip |
Datasheet | Datasheet |
Category | ESL (Equivalent Series Inductance) 6pH |
Manufacturer Murata Electronics | Applications High Stability, Vertical Silicon Cap, Wirebond |
Series | Features High Reliability, Low Profile |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case Nonstandard Chip |
Capacitance 150 pF | Height 0.005" (0.12mm) |
Tolerance ±15% | Size / Dimension 0.015" L x 0.015" W (0.38mm x 0.38mm) |
Voltage - Breakdown 150 V | Base Product Number |
ESR (Equivalent Series Resistance) 14 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,60668 | € 242,67 |
| Unit Price without VAT: | € 0,60668 |
|---|---|
| Unit Price with VAT: | € 0,74015 |

