MURATA - Type 2BZ Wireless Modules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

935148521410-T3T

DigiKey Part Number
490-935148521410-T3TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
935148521410-T3T
Description
C-NEW
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 pF Silicon Capacitor 150 V 0202 (0505 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
1000 pF
Tolerance
-
Voltage - Breakdown
150 V
ESL (Equivalent Series Inductance)
-
Applications
High Stability, Vertical Silicon Cap, Wirebond
Features
-
Operating Temperature
-55°C ~ 150°C
Package / Case
0202 (0505 Metric)
Height
0.004" (0.10mm)
Size / Dimension
0.020" L x 0.020" W (0.50mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,61450€ 614,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,61450
Unit Price with VAT:€ 0,74969