2.2 µH Shielded Drum Core, Wirewound Inductor 2.55 A 48mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1231AS-H-2R2M=P3

DigiKey Part Number
490-14182-2-ND - Tape & Reel (TR)
490-14182-1-ND - Cut Tape (CT)
490-14182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1231AS-H-2R2M=P3
Description
FIXED IND 2.2UH 2.55A 48 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.55 A 48mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1231AS-H-2R2M=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
48mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Last Time Buy
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.146" L x 0.154" W (3.70mm x 3.90mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
1.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DFE322512F-2R2M=P2Murata Electronics24 874490-DFE322512F-2R2M=P2CT-ND€ 0,39000MFR Recommended
In-Stock: 2 049
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,55000€ 0,55
10€ 0,45600€ 4,56
100€ 0,37420€ 37,42
1 000€ 0,30779€ 307,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,28466€ 569,32
4 000€ 0,26844€ 1 073,76
6 000€ 0,25940€ 1 556,40
10 000€ 0,24845€ 2 484,50
14 000€ 0,24150€ 3 381,00
20 000€ 0,23691€ 4 738,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,55000
Unit Price with VAT:€ 0,67100