
1229AS-H-3R3M=P3 | |
|---|---|
DigiKey Part Number | 490-14172-2-ND - Tape & Reel (TR) 490-14172-1-ND - Cut Tape (CT) 490-14172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1229AS-H-3R3M=P3 |
Description | FIXED IND 3.3UH 1.65A 95 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.65 A 95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1229AS-H-3R3M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.146" L x 0.154" W (3.70mm x 3.90mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,40000 | € 4,00 |
| 100 | € 0,32890 | € 32,89 |
| 1 000 | € 0,27049 | € 270,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,26016 | € 520,32 |
| 4 000 | € 0,24533 | € 981,32 |
| 6 000 | € 0,23707 | € 1 422,42 |
| 10 000 | € 0,22706 | € 2 270,60 |
| 14 000 | € 0,22070 | € 3 089,80 |
| 20 000 | € 0,21417 | € 4 283,40 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

