
MTSMC-L4G1.R1A-SP | |
|---|---|
DigiKey Part Number | 591-MTSMC-L4G1.R1A-SP-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-L4G1.R1A-SP |
Description | RF TXRX MOD CELL U.FL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-4 (AT&T/Verizon) Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz | |
Data Rate | 150Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | Serial | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V, 5V | |
Current - Receiving | 46mA | |
Current - Transmitting | 46mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 195,09000 | € 195,09 |
| 10 | € 172,61600 | € 1 726,16 |
| 25 | € 164,85360 | € 4 121,34 |
| Unit Price without VAT: | € 195,09000 |
|---|---|
| Unit Price with VAT: | € 238,00980 |


