MTCDP-H5-1.0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Multi-Tech Systems Inc.
In Stock: 0
Unit Price: € 521,67000
Datasheet

Similar


Multi-Tech Systems Inc.
In Stock: 1
Unit Price: € 539,91000
Datasheet
Image for MTCDP-H5-1.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCDP-H5-1.0

DigiKey Part Number
MTCDP-H5-1.0-ND
Manufacturer
Manufacturer Product Number
MTCDP-H5-1.0
Description
ROUTER 3G HSPA ETH
Customer Reference
Detailed Description
HSPA+ Gateway I2C, I2S, SPI, UART, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
HSPA+
Frequency
800MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
I2C, I2S, SPI, UART, USB
Sensitivity
-161dBm
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
9V ~ 32V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes