
BU-PMDP-9 | |
|---|---|
DigiKey Part Number | 314-1215-ND |
Manufacturer | |
Manufacturer Product Number | BU-PMDP-9 |
Description | CONN DBL BAN PLUG STACK SLDRLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Standard Banana Solderless White |
Datasheet | Datasheet |
Category | Termination Solderless |
Manufacturer Mueller Electric Co | Insulation Non-Mating End Insulated |
Series | Features Set Screw |
Packaging Bag | Color White |
Part Status Active | Contact Finish Nickel |
Type Banana Plug, Double, Stackable | Contact Material Beryllium Copper |
Gender Male | Body Material Polypropylene (PP) |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MDP-9 | Pomona Electronics | 309 | 501-2453-ND | € 4,84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,85000 | € 3,85 |
| 10 | € 3,39100 | € 33,91 |
| 25 | € 3,25520 | € 81,38 |
| 100 | € 3,16160 | € 316,16 |
| 500 | € 3,09366 | € 1 546,83 |
| 1 000 | € 3,03416 | € 3 034,16 |
| Unit Price without VAT: | € 3,85000 |
|---|---|
| Unit Price with VAT: | € 4,69700 |

