
BU-P72966 | |
|---|---|
DigiKey Part Number | 314-1693-ND |
Manufacturer | |
Manufacturer Product Number | BU-P72966 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Brass, Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,25000 | € 12,25 |
| 10 | € 10,77700 | € 107,77 |
| 25 | € 10,35160 | € 258,79 |
| 100 | € 10,03740 | € 1 003,74 |
| 500 | € 9,83336 | € 4 916,68 |
| Unit Price without VAT: | € 12,25000 |
|---|---|
| Unit Price with VAT: | € 14,94500 |

