Parametric Equivalent

BU-P1330-0-9LF | |
|---|---|
DigiKey Part Number | 314-BU-P1330-0-9LF-ND |
Manufacturer | |
Manufacturer Product Number | BU-P1330-0-9LF |
Description | 4MM DUAL BANANA PLUG, BLACK 9 LE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Double, Stackable Connector Standard Banana Solderless Black |
Category | Termination Solderless |
Manufacturer Mueller Electric Co | Insulation Non-Mating End Insulated |
Series | Features Set Screw |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Nickel |
Type Banana Plug, Double, Stackable | Contact Material Beryllium Copper |
Gender Male | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -50°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU-P1330-0 | Mueller Electric Co | 21 | 314-1203-ND | € 4,28000 | Parametric Equivalent |
| BU-PMDP-0 | Mueller Electric Co | 243 | 314-1211-ND | € 3,85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,28000 | € 4,28 |
| Unit Price without VAT: | € 4,28000 |
|---|---|
| Unit Price with VAT: | € 5,22160 |





