
BU-63X-0 | |
|---|---|
DigiKey Part Number | 314-1662-ND |
Manufacturer | |
Manufacturer Product Number | BU-63X-0 |
Description | GATOR CLIP SS INSUL 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator Test Clip Stainless Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Material Stainless Steel |
Manufacturer Mueller Electric Co | Material - Insulation Poly-Vinyl Chloride (PVC) |
Series | Insulation Insulated |
Packaging Bulk | Color Black |
Part Status Active | Length 2.250" (57.15mm) 2 1/4" |
Type Alligator | Termination Banana, Female Socket (Jack) |
Jaw Opening 0.310" (7.87mm) | Quantity 1 Piece |
Current Rating (Amps) 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,94000 | € 1,94 |
| 10 | € 1,70000 | € 17,00 |
| 25 | € 1,63200 | € 40,80 |
| 100 | € 1,58930 | € 158,93 |
| 500 | € 1,55532 | € 777,66 |
| 1 000 | € 1,52132 | € 1 521,32 |
| Unit Price without VAT: | € 1,94000 |
|---|---|
| Unit Price with VAT: | € 2,36680 |


