
BU-26130-0 | |
|---|---|
DigiKey Part Number | BU-26130-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-26130-0 |
Description | TEST LEAD ULTRA TEXT BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20 A Long Probe Tip Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Mueller Electric Co | Voltage Rating 1000V |
Series | Ratings IEC 1010 |
Packaging Bulk | Quantity 1 Piece |
Part Status Active | Current Rating (Amps) 20 A |
Tip Type Long Probe Tip | Material - Body Nylon |
Connection Type Banana, Female Socket (Jack) | Material - Tip Brass, Nickel Plated |
Length - Tip 3.772" (95.80mm) | Base Product Number |
Length - Overall 6.270" (159.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,02000 | € 8,02 |
| Unit Price without VAT: | € 8,02000 |
|---|---|
| Unit Price with VAT: | € 9,78440 |




