Battery Retainer Coin, 20.0mm 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 20.0mm 1 Cell PC Pin
Memory Protection Devices Latching Lithium Coin Cell Battery Retainers PIO | DigiKey

BK-921-TR

DigiKey Part Number
61-BK-921-TR-ND - Tape & Reel (TR)
61-BK-921-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BK-921-TR
Description
BATT RETAINER COIN 20MM PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BK-921-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Battery Series
2032
Part Status
Active
Mounting Type
PCB, Through Hole
Battery Type, Function
Coin Cell, Retainer
Termination Style
PC Pin
Style
Retainer
Height Above Board
0.140" (3.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,76000€ 0,76
10€ 0,63200€ 6,32
50€ 0,55540€ 27,77
100€ 0,52510€ 52,51
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 0,43808€ 175,23
800€ 0,41420€ 331,36
1 200€ 0,40085€ 481,02
2 000€ 0,38464€ 769,28
2 800€ 0,37431€ 1 048,07
4 000€ 0,36368€ 1 454,72
Manufacturers Standard Package
Unit Price without VAT:€ 0,76000
Unit Price with VAT:€ 0,92720