
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | 24.00mm x 18.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 | |
Features | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 14,01500 | € 140,15 |
| 20 | € 10,20250 | € 204,05 |
| 30 | € 9,17700 | € 275,31 |
| 40 | € 8,48025 | € 339,21 |
| 50 | € 8,20320 | € 410,16 |
| 90 | € 7,47589 | € 672,83 |
| 140 | € 7,23893 | € 1 013,45 |
| 190 | € 7,08984 | € 1 347,07 |
| 250 | € 7,01068 | € 1 752,67 |
| Unit Price without VAT: | € 14,01500 |
|---|---|
| Unit Price with VAT: | € 17,09830 |

