
VCF4805EBO-120WR3-N | |
|---|---|
DigiKey Part Number | 2725-VCF4805EBO-120WR3-N-ND |
Manufacturer | |
Manufacturer Product Number | VCF4805EBO-120WR3-N |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2.4A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Manufacturer Mornsun America, LLC | Applications ITE (Commercial) |
Series | Features Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Not For New Designs | Efficiency 92.5% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.30" L x 0.90" W x 0.38" H (58.4mm x 22.9mm x 9.7mm) |
Voltage - Input (Max) 75V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 2.4A | Standard Number 62368-1 |
Power (Watts) 12 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPA100E-4805SW/N | Recom Power | 0 | 945-RPA100E-4805SW/N-ND | € 42,59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,56000 | € 19,56 |
| Unit Price without VAT: | € 19,56000 |
|---|---|
| Unit Price with VAT: | € 23,86320 |

