


TLB6-A1TDM | |
|---|---|
DigiKey Part Number | 2725-TLB6-A1TDM-ND |
Manufacturer | |
Manufacturer Product Number | TLB6-A1TDM |
Description | CURRENT SENSOR OL 40A |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Open Loop Unidirectional Module |
Datasheet | Datasheet |
Category | Frequency 50Hz ~ 1kHz |
Manufacturer Mornsun America, LLC | Voltage - Supply 4.85V ~ 5.15V |
Packaging Tray | Response Time 30ms |
Part Status Not For New Designs | Current - Supply (Max) 6mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,25000 | € 8,25 |
| Unit Price without VAT: | € 8,25000 |
|---|---|
| Unit Price with VAT: | € 10,06500 |

