
LM600-12B27-Q | |
|---|---|
DigiKey Part Number | 2725-LM600-12B27-Q-ND |
Manufacturer | |
Manufacturer Product Number | LM600-12B27-Q |
Description | AC/DC CONVERTER 27V 599W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 27V 176 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -20°C ~ 60°C (With Derating) |
Part Status Not For New Designs | Features Remote Sense, Standby Output, Universal Input |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm) |
Voltage - Input 176 ~ 264 VAC, 240 ~ 370 VDC | Approval Agency CE |
Voltage - Output 1 27V | Standard Number 62368-1 |
Current - Output 1 22.2 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 47,02000 | € 47,02 |
| Unit Price without VAT: | € 47,02000 |
|---|---|
| Unit Price with VAT: | € 57,36440 |

