
LDE45-20B12 | |
|---|---|
DigiKey Part Number | 2725-LDE45-20B12-ND |
Manufacturer | |
Manufacturer Product Number | LDE45-20B12 |
Description | AC/DC CONVERTER 12V 46W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 3.8A 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Mornsun America, LLC | Features Universal Input |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 84% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Current - Output (Max) 3.8A | Load Regulation ±1% |
Power (Watts) 46 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMEL45-12SJZ | DComponents | 0 | 2721-AMEL45-12SJZ-ND | € 0,00000 | Similar |
| IRM-45-12 | MEAN WELL USA Inc. | 3 288 | 1866-3053-ND | € 12,50000 | Similar |
| KMS60A-12 | TDK-Lambda | 40 | 285-2536-ND | € 93,81000 | Similar |
| MPM-45-12 | FORTEC Power GmbH | 124 | 5896-MPM-45-12-ND | € 17,51000 | Similar |
| PAA50-12 | TT Electronics/Power Partners Inc. | 120 | 3989-PAA50-12-ND | € 28,07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,65000 | € 9,65 |
| Unit Price without VAT: | € 9,65000 |
|---|---|
| Unit Price with VAT: | € 11,77300 |

