
K7809T-1000R3 | |
|---|---|
DigiKey Part Number | 2725-K7809T-1000R3-ND |
Manufacturer | |
Manufacturer Product Number | K7809T-1000R3 |
Description | DC DC CONVERTER 9V 9W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 9V 1A 13V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer Mornsun America, LLC | Power (Watts) 9 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 94% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 13V | Package / Case 10-SMD Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) |
Voltage - Output 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSR 1-2490SM | Traco Power | 26 | TSR1-2490SM-ND | € 9,36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,95000 | € 1,95 |
| Unit Price without VAT: | € 1,95000 |
|---|---|
| Unit Price with VAT: | € 2,37900 |

