
FB0505T-1WR4 | |
|---|---|
DigiKey Part Number | 2725-FB0505T-1WR4TR-ND - Tape & Reel (TR) 2725-FB0505T-1WR4CT-ND - Cut Tape (CT) 2725-FB0505T-1WR4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB0505T-1WR4 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Manufacturer Mornsun America, LLC | Power (Watts) 1 W |
Series | Voltage - Isolation 4.2 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 20-SMD Module, 7 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.52" L x 0.28" W x 0.12" H (13.2mm x 7.0mm x 3.1mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCG1R5-12-05SR | TDK-Lambda | 12 | 285-CCG1R5-12-05SR-ND | € 13,90000 | Similar |
| NXJ1S0505MC-R7 | Murata Power Solutions Inc. | 6 761 | 811-3094-1-ND | € 3,26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 1,70149 | € 595,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 1,74106 | € 609,37 |
| 700 | € 1,71273 | € 1 198,91 |
| 1 050 | € 1,70150 | € 1 786,58 |
| Unit Price without VAT: | € 1,70149 |
|---|---|
| Unit Price with VAT: | € 2,07582 |


