
E0524XT-1WR3-TR | |
|---|---|
DigiKey Part Number | 2725-E0524XT-1WR3-TR-ND - Tape & Reel (TR) 2725-E0524XT-1WR3-TRCT-ND - Cut Tape (CT) 2725-E0524XT-1WR3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E0524XT-1WR3-TR |
Description | DC DC CONVERTER 1W 24V DIP SMD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -24V |
Manufacturer Mornsun America, LLC | Current - Output (Max) 21mA, 21mA |
Series | Voltage - Isolation 3 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1D-0524/H-R | Recom Power | 0 | 945-R1D-0524/H-RCT-ND | € 7,39000 | Similar |
| R1D-0524/HP-R | Recom Power | 0 | 945-R1D-0524/HP-RCT-ND | € 8,12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,92102 | € 960,51 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,31800 |

