
MPQ4341GLE-5-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4341GLE-5-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4341GLE-5-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4341GLE-5-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4341GLE-5-AEC1-Z |
Description | IC REG BUCK 5V 5A 17QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A 17-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4341GLE-5-AEC1-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.3V | Supplier Device Package 17-QFN (3x4) |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4341GLE-5-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ4341GLE-5-AEC1-PCT-ND | € 5,34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,05000 | € 5,05 |
| 10 | € 3,86700 | € 38,67 |
| 25 | € 3,57120 | € 89,28 |
| 100 | € 3,24590 | € 324,59 |
| 250 | € 3,12084 | € 780,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 2,79045 | € 13 952,25 |
| Unit Price without VAT: | € 5,05000 |
|---|---|
| Unit Price with VAT: | € 6,16100 |

