Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ4320GLE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4320GLE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4320GLE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4320GLE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4320GLE-AEC1-Z |
Description | IC REG BUCK ADJ 500MA 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 12-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-QFN (3x4) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4320GLE-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ4320GLE-AEC1-PCT-ND | € 2,18000 | Direct |
| MPQ4320CGDE-AEC1-Z | Monolithic Power Systems Inc. | 5 000 | 1589-MPQ4320CGDE-AEC1-ZCT-ND | € 1,87000 | Parametric Equivalent |
| MPQ4320CGLE-AEC1-Z | Monolithic Power Systems Inc. | 5 000 | 1589-MPQ4320CGLE-AEC1-ZCT-ND | € 1,87000 | Parametric Equivalent |
| MPQ4320GDE-AEC1-Z | Monolithic Power Systems Inc. | 4 315 | 1589-MPQ4320GDE-AEC1-ZCT-ND | € 1,87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,79000 | € 2,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,03399 | € 5 169,95 |
| Unit Price without VAT: | € 2,79000 |
|---|---|
| Unit Price with VAT: | € 3,40380 |



