
MPQ4262GQVE-0001-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4262GQVE-0001-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4262GQVE-0001-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4262GQVE-0001-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4262GQVE-0001-AEC1-P |
Description | 36V, 100W, BUCK-BOOST CONVERTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 2 Output 20-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4262GQVE-0001-AEC1-P Models |
Category | Operating Temperature -40°C ~ 150°C (TJ) |
Manufacturer Monolithic Power Systems Inc. | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Converter, USB | Package / Case 20-PowerVFQFN |
Voltage - Input 3.6V ~ 36V | Supplier Device Package 20-QFN (3x5) |
Number of Outputs 2 | Base Product Number |
Voltage - Output 1V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,36000 | € 4,36 |
| 10 | € 3,32400 | € 33,24 |
| 25 | € 3,06400 | € 76,60 |
| 100 | € 2,77840 | € 277,84 |
| 250 | € 2,65272 | € 663,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,56018 | € 1 280,09 |
| 1 000 | € 2,49261 | € 2 492,61 |
| 1 500 | € 2,45879 | € 3 688,18 |
| 2 500 | € 2,42130 | € 6 053,25 |
| 3 500 | € 2,39940 | € 8 397,90 |
| Unit Price without VAT: | € 4,36000 |
|---|---|
| Unit Price with VAT: | € 5,31920 |

