
MPQ2483ADQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2483ADQ-LF-PTR-ND - Tape & Reel (TR) 1589-MPQ2483ADQ-LF-PCT-ND - Cut Tape (CT) 1589-MPQ2483ADQ-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2483ADQ-LF-P |
Description | IC LED DRVR RGLTR PWM 2.5A 10QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.5A 10-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2483ADQ-LF-P Models |
Category | Current - Output / Channel 2.5A |
Manufacturer Monolithic Power Systems Inc. | Frequency 250kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-VFDFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 10-QFN (3x3) |
Voltage - Supply (Max) 55V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,45000 | € 3,45 |
| 10 | € 2,60600 | € 26,06 |
| 25 | € 2,39520 | € 59,88 |
| 100 | € 2,16330 | € 216,33 |
| 250 | € 2,05284 | € 513,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,98626 | € 993,13 |
| 1 000 | € 1,93147 | € 1 931,47 |
| 1 500 | € 1,90400 | € 2 856,00 |
| 2 500 | € 1,87359 | € 4 683,98 |
| 3 500 | € 1,85582 | € 6 495,37 |
| Unit Price without VAT: | € 3,45000 |
|---|---|
| Unit Price with VAT: | € 4,20900 |

