
MPQ2169AGRHE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2169AGRHE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2169AGRHE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2169AGRHE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2169AGRHE-AEC1-Z |
Description | IC REG BUCK ADJ DL 18QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1.4A/1.4A, 2A/800mA 18-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2169AGRHE-AEC1-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 350kHz ~ 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 18-QFN (2.5x3.5) |
Voltage - Input (Max) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ2169AGRHE-AEC1-P | Monolithic Power Systems Inc. | 500 | 1589-MPQ2169AGRHE-AEC1-PTR-ND | € 1,99852 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,17000 | € 3,17 |
| 10 | € 2,39000 | € 23,90 |
| 25 | € 2,19400 | € 54,85 |
| 100 | € 1,97890 | € 197,89 |
| 250 | € 1,87636 | € 469,09 |
| 500 | € 1,85950 | € 929,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,67757 | € 8 387,85 |
| Unit Price without VAT: | € 3,17000 |
|---|---|
| Unit Price with VAT: | € 3,86740 |

