
MPL-AT2512-2R2 | |
|---|---|
DigiKey Part Number | 1589-MPL-AT2512-2R2TR-ND - Tape & Reel (TR) 1589-MPL-AT2512-2R2CT-ND - Cut Tape (CT) 1589-MPL-AT2512-2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AT2512-2R2 |
Description | FIXED IND 2.2UH 2.8A 82 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 2.8 A 82mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 82mOhm Max |
Series | Frequency - Self Resonant 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 3.4A | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDHE002520122R2MQ1 | Pulse Electronics | 3 866 | 553-BDHE002520122R2MQ1CT-ND | € 0,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,45000 | € 4,50 |
| 100 | € 0,36970 | € 36,97 |
| 1 000 | € 0,30407 | € 304,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,28672 | € 573,44 |
| 4 000 | € 0,27039 | € 1 081,56 |
| 6 000 | € 0,26128 | € 1 567,68 |
| 10 000 | € 0,25025 | € 2 502,50 |
| 14 000 | € 0,24325 | € 3 405,50 |
| 20 000 | € 0,23605 | € 4 721,00 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

