Direct

MP6923GS-P | |
|---|---|
DigiKey Part Number | 1589-MP6923GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6923GS-P |
Description | HIGH-EFFICIENCY, DUAL FAST TURN- |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Flyback, Forward Converters, LLC | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 27 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,83474 | € 417,37 |
| 1 000 | € 0,80797 | € 807,97 |
| 1 500 | € 0,79456 | € 1 191,84 |
| 2 500 | € 0,77970 | € 1 949,25 |
| 3 500 | € 0,77102 | € 2 698,57 |
| 5 000 | € 0,76266 | € 3 813,30 |
| Unit Price without VAT: | € 0,83474 |
|---|---|
| Unit Price with VAT: | € 1,01838 |


