Direct

MP6906GS-P | |
|---|---|
DigiKey Part Number | 1589-MP6906GS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6906GS-P |
Description | FAST TURN-OFF, INTELLIGENT RECTI |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | 35V | |
Voltage - Supply | 4.2V ~ 35V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,66646 | € 333,23 |
| 1 000 | € 0,64420 | € 644,20 |
| 1 500 | € 0,63305 | € 949,58 |
| 2 500 | € 0,62070 | € 1 551,75 |
| 3 500 | € 0,61348 | € 2 147,18 |
| 5 000 | € 0,60653 | € 3 032,65 |
| Unit Price without VAT: | € 0,66646 |
|---|---|
| Unit Price with VAT: | € 0,81308 |


