Direct

MP6906GJ-P | |
|---|---|
DigiKey Part Number | MP6906GJ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6906GJ-P |
Description | FAST TURN-OFF, INTELLIGENT RECTI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback Power Supplies TSOT-23-6 |
Datasheet | Datasheet |
Category | Current - Supply 8 mA |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
DigiKey Programmable Not Verified | Supplier Device Package TSOT-23-6 |
Applications Flyback Power Supplies | Base Product Number |
Voltage - Supply 4.2V ~ 35V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6906GJ-Z | Monolithic Power Systems Inc. | 5 458 | 1589-1716-1-ND | € 0,91000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,65818 | € 329,09 |
| 1 000 | € 0,63619 | € 636,19 |
| 1 500 | € 0,62518 | € 937,77 |
| 2 500 | € 0,61298 | € 1 532,45 |
| 3 500 | € 0,60585 | € 2 120,47 |
| 5 000 | € 0,59899 | € 2 994,95 |
| Unit Price without VAT: | € 0,65818 |
|---|---|
| Unit Price with VAT: | € 0,80298 |


