Unipolar Motor Driver Power MOSFET Serial 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6606GF-Z

DigiKey Part Number
1589-MP6606GF-ZTR-ND - Tape & Reel (TR)
1589-MP6606GF-ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MP6606GF-Z
Description
60V, 0.75A, 8-CHANNEL SERIAL INT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET Serial 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MP6606GF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (8)
Interface
Serial
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
750mA
Voltage - Supply
4.5V ~ 60V
Voltage - Load
0V ~ 60V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 736
Factory Stock: 5 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,66000€ 2,66
10€ 1,99300€ 19,93
25€ 1,82600€ 45,65
100€ 1,64140€ 164,14
250€ 1,55360€ 388,40
500€ 1,50062€ 750,31
1 000€ 1,45703€ 1 457,03
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,41102€ 3 527,55
5 000€ 1,38329€ 6 916,45
Manufacturers Standard Package
Unit Price without VAT:€ 2,66000
Unit Price with VAT:€ 3,24520