
MP6605EGR-P | |
|---|---|
DigiKey Part Number | 1589-MP6605EGR-PTR-ND - Tape & Reel (TR) 1589-MP6605EGR-PCT-ND - Cut Tape (CT) 1589-MP6605EGR-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6605EGR-P |
Description | 4-CHANNEL LOW-SIDE DRIVER IC WIT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Serial 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (4) | |
Interface | Serial | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 4.5V ~ 60V | |
Voltage - Load | 0V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,41000 | € 2,41 |
| 10 | € 1,79500 | € 17,95 |
| 25 | € 1,64240 | € 41,06 |
| 100 | € 1,47430 | € 147,43 |
| 250 | € 1,39420 | € 348,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,34590 | € 672,95 |
| 1 000 | € 1,30615 | € 1 306,15 |
| 1 500 | € 1,28625 | € 1 929,37 |
| 2 500 | € 1,26418 | € 3 160,45 |
| 3 500 | € 1,25129 | € 4 379,52 |
| 5 000 | € 1,23889 | € 6 194,45 |
| Unit Price without VAT: | € 2,41000 |
|---|---|
| Unit Price with VAT: | € 2,94020 |

