Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP6601GU-Z | |
|---|---|
DigiKey Part Number | 1589-2001-2-ND - Tape & Reel (TR) 1589-2001-1-ND - Cut Tape (CT) 1589-2001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6601GU-Z |
Description | STEPPER MOTOR DRIVER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP6601GU-Z Models |
Category | Step Resolution 1, 1/2, 1/4, 1/8 |
Manufacturer Monolithic Power Systems Inc. | Applications Printer |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2.5A |
Part Status Active | Voltage - Supply 4.5V ~ 35V |
Motor Type - Stepper Bipolar | Voltage - Load 3.3V, 5V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 24-VFQFN Exposed Pad |
Interface Logic | Supplier Device Package 24-QFN (5x5) |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6500GU-P | Monolithic Power Systems Inc. | 102 | 1589-1975-1-ND | € 2,71000 | Parametric Equivalent |
| MP6500GU-Z | Monolithic Power Systems Inc. | 2 292 | 1589-1974-1-ND | € 2,41000 | Parametric Equivalent |
| MP6601GU-P | Monolithic Power Systems Inc. | 0 | 1589-1999-ND | € 1,53136 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,41000 | € 2,41 |
| 10 | € 1,79500 | € 17,95 |
| 25 | € 1,64240 | € 41,06 |
| 100 | € 1,47430 | € 147,43 |
| 250 | € 1,39420 | € 348,55 |
| 500 | € 1,36536 | € 682,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,23889 | € 6 194,45 |
| Unit Price without VAT: | € 2,41000 |
|---|---|
| Unit Price with VAT: | € 2,94020 |


