Bipolar Motor Driver Power MOSFET Logic 14-QFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6551GQB-P

DigiKey Part Number
1589-MP6551GQB-PTR-ND - Tape & Reel (TR)
1589-MP6551GQB-PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MP6551GQB-P
Description
14V, 5A, H-BRIDGE MOTOR DRIVER
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 14-QFN (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
MP6551GQB-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
Monolithic Power Systems Inc.
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output
5A
Part Status
Active
Voltage - Supply
2.5V ~ 14V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 125°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
14-VFQFN
Output Configuration
Half Bridge (2)
Supplier Device Package
14-QFN (2.5x3)
Interface
Logic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP6551GQB-ZMonolithic Power Systems Inc.1 5301589-MP6551GQB-ZCT-ND€ 1,38000Parametric Equivalent
In-Stock: 37
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,70000€ 1,70
10€ 1,25100€ 12,51
25€ 1,13960€ 28,49
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,92928€ 464,64
Manufacturers Standard Package
Unit Price without VAT:€ 1,70000
Unit Price with VAT:€ 2,07400